Easter Opening Hours and Delivery Dates here

Basetech BT-1712148 Blow Torch 1300°C 30min Compact Butane Powered

Order Code:

08-5370

Brand: Basetech MPN: BT-1712148 EAN-13: 4053199553914
Qty Unit Price (Inc VAT)
2+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
381 in stock, despatched in 4 working days

The Basetech blow torch heats up to 1300 °C and lasts approximately 30 minutes. Manufactured by Basetech, this gas burner is named the BT-1712148. It is typically used for soldering, welding, and various heating applications.
Type Blow torch
Capacity 1.7ml
Dimensions (L x W x H) 80 x 50 x 20 mm
Height 20mm
Length 80mm
Max. operating time 30min
Maximum Temperature 1300°C
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot