Barthelme Red LED

Barthelme Brand: Barthelme
Barthelme offers a range of lighting components and accessories, including lamp removers and LED filament lamps, suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Type Colour Base Operating Voltage Dimensions Dimmable
Barthelme 01909003 Lamp Remover T1 1/2 For T4.5
Barthelme 01909003 Lamp Remover T1 1/2 For T4.5
Standard range
Order code: 57-6847
MPN: 01909003

Despatched within 4 working days - 38 in stock
2+ £2.30
Price per unit Ex VAT
Bulb No
Barthelme 59102411 LED Filament Lamp Red Base E10 24V
Barthelme 59102411 LED Filament Lamp Red Base E10 24V
Standard range
Order code: 57-8445
MPN: 59102411

Order in multiples of 5


Despatched within 4 working days - 73 in stock
5+ £1.65
Price per unit Ex VAT
Bulb Red MES (E10) 24V No
Barthelme 70112256 LED Lamp T5.5K Base Red 24V AC/DC 630nm 0.8lm
Barthelme 70112256 LED Lamp T5.5K Base Red 24V AC/DC 630nm 0.8lm
Standard range
Order code: 58-2672
MPN: 70112256

Despatched within 4 working days - 118 in stock
3+ £1.90
Price per unit Ex VAT
LED indicator light Red T5.5K 24V 6 x 22mm No

Trustpilot