Barthelme 70113302 LED Lamp T10 E10 Multi 4Chips Flat Red 6V AC/DC

Barthelme 70113302 LED Lamp T10 E10 Multi 4Chips Flat Red 6V AC/DC

Order Code:

58-2818

Brand: Barthelme MPN: 70113302

Discontinued


Robust and shock-resistant. Direct DC or AC operation possible.


  • Additional product details: Life: 30000 hours
  • Base: E10
  • Colour: Red
  • Dimensions, length: 23mm
  • Dimensions, Ø: 10mm
  • Light bulb component type (category): LED bulb
  • Luminous flux (phi): 2.4 lm
  • Operating current: 24 mA
  • Operating voltage (num.): 12 Vdc, 12 Vac
  • Radiation angle: 120 °
  • Wavelength: 630 nm
Colour Red
Base MES (E10)
Operating Voltage 6V
Current Rating 24mA
Dimensions (Ø x L) 10 x 23mm

You may also like


Trustpilot