Barthelme 70113294 LED BA9s 120° 4-Chip White 60V 10 x 28mm

Barthelme 70113294 LED BA9s 120° 4-Chip White 60V 10 x 28mm

MPN
70113294
Brand
Barthelme
Order Code
58-2816

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 2.8 lm
  • Operating current: 11mA
  • Operating voltage: 60V
  • Radiation angle: 120°
  • Manufacturer's part 70113294
Type Bulb
Colour White
Dimmable No
Base BA9s
Operating Voltage 60V
Dimensions (Ø x L) 10 x 23mm

Trustpilot