Barthelme 70113280 LED BA9s 120° 4-Chip Yellow 220V 10 x 28mm

Image Representative of Range

Barthelme 70113280 LED BA9s 120° 4-Chip Yellow 220V 10 x 28mm

MPN
70113280
Brand
Barthelme
EAN-13
2050001164803
Order Code
58-2810
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


These 4-chip LED bulbs with bridge rectifiers from Barthelme have a BA9s base.


  • Colour: Yellow
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.6 lm
  • Operating current: 4mA
  • Operating voltage: 220V
  • Radiation angle: 120°
  • Wavelength: 595nm
  • Manufacturer's part 70113280
Type Bulb
Colour Amber
Dimmable No
Base BA9s
Operating Voltage 220V
Dimensions (Ø x L) 10 x 23mm

Trustpilot