Barthelme 70113204 LED E10 120° 2-Chip White 60V 9.3 x 31mm

Barthelme 70113204 LED E10 120° 2-Chip White 60V 9.3 x 31mm

MPN
70113204
Brand
Barthelme
Order Code
58-2793

Discontinued


This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: White
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 1.3 lm
  • Operating current: 11mA
  • Operating voltage: 600V
  • Radiation angle: 120°
  • Wavelength: 6000nm
  • Manufacturer's part 70113204
Type Bulb
Colour White
Dimmable No
Base MES (E10)
Operating Voltage 60V
Dimensions (Ø x L) 10 x 23mm
Rating 11mA

Trustpilot