Barthelme 70113186 LED E10 120° 2-Chip Yellow 60V 9.3 x 31mm

Barthelme 70113186 LED E10 120° 2-Chip Yellow 60V 9.3 x 31mm

Order Code:

58-2786

Brand: Barthelme MPN: 70113186

Discontinued


This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: Yellow
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.7 lm
  • Operating current: 14mA
  • Operating voltage: 60V
  • Radiation angle: 120°
  • Wavelength: 595nm
  • Manufacturer's part 70113186
Base MES (E10)
Colour Yellow
Current Rating 14mA
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 60V

You may also like


Trustpilot