Barthelme 70113132 LED E10 120° 2-Chip Red 60V 9.3 x 31mm

Barthelme 70113132 LED E10 120° 2-Chip Red 60V 9.3 x 31mm

MPN
70113132
Brand
Barthelme
Order Code
58-2774

Discontinued


This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: Red
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 0.8 lm
  • Operating current: 12mA
  • Operating voltage: 60V
  • Radiation angle: 120°
  • Wavelength: 630nm
  • Manufacturer's part 70113132
Type Bulb
Colour Red
Dimmable No
Base MES (E10)
Operating Voltage 60V
Dimensions (Ø x L) 10 x 23mm
Rating 12mA

Trustpilot