Barthelme 70112834 LED T6.8 60° Wedge White 12V 7 x 44mm

Barthelme 70112834 LED T6.8 60° Wedge White 12V 7 x 44mm

Order Code:

58-2732

Brand: Barthelme MPN: 70112834

Discontinued


White LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 2.1 lm
  • Operating current: 17mA
  • Operating voltage: 12V
  • Radiation angle: 60°
  • Manufacturer's part 70112834
Colour White
Base T6.8
Dimensions 6.8 x 44mm
Operating Voltage 12V

You may also like


Trustpilot