Barthelme 70112812 LED T6.8 60° Wedge Blue 70V 7 x 44mm

Barthelme 70112812 LED T6.8 60° Wedge Blue 70V 7 x 44mm

MPN
70112812
Brand
Barthelme
Order Code
58-2727
Country of Origin
Taiwan

Discontinued


Blue LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Blue
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 0.25 lm
  • Operating current: 9mA
  • Operating voltage: 70V
  • Radiation angle: 60°
  • Wavelength: 475nm
  • Manufacturer's part 70112812
Colour Blue
Dimmable No
Base T6.8
Operating Voltage 70V
Dimensions 6.8 x 44mm

Trustpilot