Barthelme 70112456 LED MG5.7s 95° White 48V 5.6 x 14.4mm

Barthelme 70112456 LED MG5.7s 95° White 48V 5.6 x 14.4mm

Order Code:

58-2712

Brand: Barthelme MPN: 70112456

Discontinued


Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: White
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 1.1 lm
  • Operating current: 14mA
  • Operating voltage: 48V
  • Radiation angle: 95°
  • Manufacturer's part 70112456
Base MG 5.7
Colour White
Dimensions 5.6 x 14.4mm
Operating Voltage 48V

You may also like


Trustpilot