Barthelme 70112444 LED MG5.7s 95° Yellow 60V 5.6 x 14.4mm

Barthelme 70112444 LED MG5.7s 95° Yellow 60V 5.6 x 14.4mm

MPN
70112444
Brand
Barthelme
Order Code
58-2707

Discontinued


Midget LED lamp from Barthelme with grooved T5.7G base that works with both AC and DC voltages.


  • Colour: Yellow
  • Length: 14.4mm
  • Diameter: 5.6mm
  • Luminous flux (phi): 0.2 lm
  • Operating current: 13mA
  • Operating voltage: 60V
  • Radiation angle: 95°
  • Wavelength: 595nm
  • Manufacturer's part 70112444
Colour Yellow
Dimmable No
Base MG 5.7
Operating Voltage 60V
Dimensions 5.6 x 14.4mm

Trustpilot