Barthelme 70112316 LED Lamp T5.5K Base White 48V AC/DC 2.1lm

Image Representative of Range

Barthelme 70112316 LED Lamp T5.5K Base White 48V AC/DC 2.1lm

MPN
70112316
Brand
Barthelme
EAN-13
2050001160218
Order Code
58-2682
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

A white 48V AC/DC miniature LED lamp with a T5.5K base.


  • Dimensions 6 x 22mm
  • Robust and shock-resistant
  • Life 30,000 hours
  • Radiation angle 60°
Colour White
Dimmable No
Base T5.5K
Operating Voltage 48V
Dimensions 6 x 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot