Barthelme 65400100 Lighting Suspension Steel 1 Piece GARliano Compatible

MPN
65400100
Brand
Barthelme
EAN-13
4021553016580
Order Code
08-5310
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.40 £20.12
10+ £19.17
50+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Barthelme lighting suspension 65400100 features a steel construction, designed for securing LED strip lights. This cable suspension system is ideal for cupboard lighting or other environments requiring secure placement of strip lights. Typically, it's used in settings where wire rope suspension ensures stability and precision in lighting applications.
Type Lighting suspension
Housing colour Stainless steel
Energy efficiency rating n.a
Housing Material Steel
Length 1500mm
Misc Attribute 1 Suspension with wire rope
Misc Attribute 2 6540 0100

Reviews

Be the first to submit a review

Trustpilot