Barthelme 62399934 Holding Clip 50x15x8mm for Bardolino Profiles

MPN
62399934
Brand
Barthelme
EAN-13
4021553034409
Order Code
08-5309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Barthelme 62399934 holding clip, sized at 50 x 15 x 8 mm. It is designed to secure LED strip lights, providing stability and support in cupboard lighting applications. This clip is ideal for use with SMD strips in various lighting projects.
Type Holding clip
Energy efficiency rating n.a
Dimensions (L x W x H) 50 x 15 x 8 mm
Height 8mm
Length 50mm
Weight 0
Width 15mm

Reviews

Be the first to submit a review

Trustpilot