Barthelme 62399531_9005 BARdolino Muro LED Rail 1m Aluminium Profile

MPN
62399531_9005
Brand
Barthelme
EAN-13
4021553120973
Order Code
08-5292
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.88 £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Barthelme 62399531_9005 is an aluminium LED rail measuring 1000 x 18.4 x 37.3 mm. This BARdolino Muro features a versatile design suitable for cupboard lighting and general SMD strip applications. It provides efficient illumination with its light-emitting diode technology.
Type LED rail
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 37.3mm
Height/depth 37.3mm
Housing Material Aluminium
Length 1m
Misc Attribute Muro
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot