Barthelme 62399467 Bardolino Angolo Halter Fastener Kit 27x20x17.5mm

MPN
62399467
Brand
Barthelme
EAN-13
4021553025032
Order Code
08-5290
Country of Origin
Poland

Discontinued


Barthelme offers the Fastener Kit with dimensions of 27 x 20 x 17.5 mm, designed to securely mount LED strip lights. The kit includes mounting brackets and retaining clips, ideal for cupboard lighting or other LED strip applications. This product ensures stable and efficient installation of light-emitting diode strips.
Type Fastener kit
Housing colour Colourless
Energy efficiency rating n.a
Dimensions (L x W x H) 27 x 20 x 17.5mm
Height/depth 17.5mm
Housing Material Plastic
Length 27mm
Misc Attribute 1 Holder set for BARdolino Angolo Profile
Width 20mm

Trustpilot