Christmas Opening Hours and Delivery Dates here

Barthelme 62399461 Lighting Rail Aluminium 1000x23.71x16.66mm L-section

Order Code:

08-5289

Brand: Barthelme MPN: 62399461 EAN-13: 4021553022031
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 03/02/2026

Barthelme's Lighting L-section rail, with dimensions of 1000 x 23.71 x 16.66 mm, is an aluminium cooling profile designed for LED strips. This BARdolino Angolo aluminium rail is ideal for enhancing heat dissipation in cupboard lighting and other strip light applications. The robust design ensures effective support and longevity for light-emitting diode strips.
Type Lighting L-section rail
Dimensions (L x W x H) 1000 x 23.71 x 16.66 mm
Energy efficiency rating n.rel.
Height 16.66mm
Length 1000mm
Material Aluminium
Material properties anodised
Misc Attribute 1 BARdolino Angolo aluminum profile 1 m
Width 23.71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot