Barthelme 62399201_9010 BARdolino LED Rail 1m Aluminium Enhanced Thermal Use

MPN
62399201_9010
Brand
Barthelme
EAN-13
4021553120645
Order Code
08-5287
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.09 £5.18
10+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Barthelme 62399201_9010 LED rail, also known as the BARdolino LED strip, is made from aluminium and measures 1000 x 18.4 x 13 mm. This strip light is designed for versatile applications, such as cupboard lighting or under-shelf illumination. Its compact and durable design makes it ideal for modern interior lighting solutions.
Type LED rail
Housing colour Pure white (RAL 9010)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 13mm
Height/depth 13mm
Housing Material Aluminium
Length 1m
Misc Attribute Flat-nosed
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot