Barthelme 62399111_9005 BARdolino LED Rail 1m Aluminium 1000x18.4x30mm

MPN
62399111_9005
Brand
Barthelme
EAN-13
4021553120881
Order Code
08-5284
Country of Origin
Greece
View Full Product Range (8)

Discontinued


The Barthelme 62399111_9005 LED rail is a 1-metre aluminium light strip ideal for cupboard lighting and interior design. This BARdolino strip light features a sleek design with dimensions of 1000 x 18.4 x 30 mm, providing efficient and even illumination. It is perfect for enhancing aesthetics in both residential and commercial settings.
Type LED rail
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 18.4 x 30mm
Height/depth 30mm
Housing Material Aluminium
Length 1m
Misc Attribute H profile
Width 18.4mm

Trustpilot