Barthelme 62398901 GARgano Semicircular Profile Cover 1m

Image Representative of Range

Barthelme 62398901 GARgano Semicircular Profile Cover 1m

MPN
62398901
Brand
Barthelme
EAN-13
2050001042040
Order Code
57-8613
Country of Origin
Germany
View Full Product Range (8)

Discontinued



  • Accessory type (optoelectronics): Cover
  • Colour: Clear
  • Dimensions, height: 9.8mm
  • Dimensions, length: 1000mm
  • Dimensions, width: 20.3mm
  • Material (LoV): PVC
Type Hardware
Housing colour Transparent
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 20.3 x 9.8mm
Length 1m
Material cover pvc
Width 20.3mm

Trustpilot