Barthelme 62398803 CATania L-Connector 90° Stainless Steel V2A 1 Set

MPN
62398803
Brand
Barthelme
EAN-13
4021553073873
Order Code
08-5279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Barthelme CATania Verbinder 90° L-connector is made from stainless steel V2A and measures 50.5 x 50.5 x 1.7 mm. It is ideal for connecting LED strip lights at a 90-degree angle, making it perfect for cupboard lighting applications. This compact and durable L-connector comes in a set and serves as a reliable component for custom lighting installations.
Type L-connector
Colour Metal
Energy efficiency rating n.a
Dimensions (L x W x H) 50.5 x 50.5 x 1.7 mm
Height 1.7mm
Length 50.5mm
Material Stainless steel V2A
Width 50.5mm

Reviews

Be the first to submit a review

Trustpilot