Barthelme 62396901 Pino Solo Semicircular Profile Cover 1m Natural

MPN
62396901
Brand
Barthelme
EAN-13
2050001042064
Order Code
57-8615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 20 availableBack-order availability date - 03/12/2026


  • Accessory type (optoelectronics0: Cover
  • Colour: Ecru
  • Dimensions, height: 9.8mm
  • Dimensions, length: 1000mm
  • Dimensions, width: 20.3mm
  • Material (LoV): PVC
Type Hardware
Housing colour Ecru
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 20.3 x 9.8mm
Length 1m
Material cover pvc
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot