Barthelme 59102312 LED Filament Lamp Yellow Base E10 230V

Image Representative of Range

Barthelme 59102312 LED Filament Lamp Yellow Base E10 230V

MPN
59102312
Brand
Barthelme
EAN-13
2050001259196
Order Code
57-8434
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

Robust and shock resistant. Through the internal bridge rectifier, direct DC- or AC operation is possible.
Energy-saving alternative to the light bulb.


  • Durable
  • Energy-saving
Type Bulb
Colour Yellow
Dimmable No
Base MES (E10)
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot