Barthelme 52190212 Rotating 15x LED Assembly Yellow 24V BA15d

Image Representative of Range

Barthelme 52190212 Rotating 15x LED Assembly Yellow 24V BA15d

MPN
52190212
Brand
Barthelme
EAN-13
2050001294241
Order Code
57-6937
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.00
10+ £17.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Rotating 15x LED assembly from Barthelme.


  • Base: BA15d
  • Colour: Yellow
  • Diameter: 20mm
  • Luminous flux (phi): 18lm
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 35mA
  • Operating voltage: 24V
  • Radiation angle: 360°
  • Manufacturer's part 52190212
Type LED bulb
Colour Yellow
Dimmable No
Base BA15D
Operating Voltage 24V
Maximum Temperature 50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot