Barthelme 52190211 Rotating 15x LED Assembly Red 24V BA15d

MPN
52190211
Brand
Barthelme
EAN-13
4064161261300
Order Code
57-6936
View Full Product Range (7)

Discontinued


Rotating 15x LED assembly from Barthelme.


  • Base: BA15d
  • Colour: Red
  • Diameter: 20mm
  • Luminous flux (phi): 18lm
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 35mA
  • Operating voltage: 24V
  • Radiation angle: 360°
  • Manufacturer's part 52190211
Colour Red
Dimmable No
Base BA15D
Operating Voltage 24V

Trustpilot