Barthelme 52162411 6x LED Assembly Red 230V AC BA15d

Image Representative of Range

Barthelme 52162411 6x LED Assembly Red 230V AC BA15d

MPN
52162411
Brand
Barthelme
EAN-13
2050001294135
Order Code
57-6926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Rotating 6x LED assembly from Barthelme.


  • Base: BA15d
  • Colour: Red
  • Diameter: 20mm
  • Light intensity I(V): 5000mcd
  • Max. temperature: 50°C
  • Min. temperature: -40°C
  • Operating current: 20mA
  • Operating voltage: 230V
  • Radiation angle: 360°
  • Manufacturer's part 52162411
Type LED bulb
Colour Red
Dimmable No
Base BA15D
Operating Voltage 230V
Maximum Temperature 50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot