Barthelme 51992009 Junction Box 48V DC Plastic 80x38x10mm for LED Strips

Image Representative of Range

Barthelme 51992009 Junction Box 48V DC Plastic 80x38x10mm for LED Strips

MPN
51992009
Brand
Barthelme
EAN-13
4021553008745
Order Code
08-5271
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.57 £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Barthelme 51992009 junction box is a plastic enclosure with dimensions of 80 x 38 x 10 mm, featuring a cable length of 2.00 m and suitable for 48 V DC applications. It is typically used for connections in LED strip lights, offering a convenient solution for cupboard lighting and other similar installations. The box is designed to house and protect electrical connections in various low-voltage lighting setups.
Type Junction box
Housing colour White
Energy efficiency rating n.a
Cable Length 2.00m
Dimensions (L x W x H) 80 x 38 x 10mm
Height/depth 10mm
Housing Material Plastic
Length 80mm
Nominal Voltage [DC] 48V
Number of Inputs 1
Number of Outputs 9
Number of pins 2
Operating Current 3A
Width 38mm

Reviews

Be the first to submit a review

Trustpilot