Barthelme 51991002 Cable 1m LED AR SOCKET-Socket Contact for LED Strips

Image Representative of Range

Barthelme 51991002 Cable 1m LED AR SOCKET-Socket Contact for LED Strips

MPN
51991002
Brand
Barthelme
EAN-13
4021553008752
Order Code
08-5270
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Operating Current:

    3A 4A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Barthelme's 51991002 cable, measuring 1.00 metre in length, is designed for easy installation with LED strip lights. This reliable cable is ideal for cupboard lighting applications. It ensures efficient connectivity between light-emitting diode strips for enhanced illumination purposes.
Type Cable
Housing colour White
Energy efficiency rating n.a
Cable Length 1.00m
Number of pins 2
Operating Current 3A

Reviews

Be the first to submit a review

Trustpilot