Barthelme 51542501 Basic Cable 100W Max 2Pieces Fits 12mm COB

MPN
51542501
Brand
Barthelme
EAN-13
4021553119540
Order Code
08-5267
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Operating Current:

    3A 4A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.97 £11.50
10+ £10.81
50+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Barthelme 51542501 Cable is used for connecting LED strip lights with a maximum power of 100 W. The cable comes in a set of two pieces, making it suitable for dual strip light configurations. Typical applications include cupboard lighting and other DIY LED strip light installations.
Type Cable
Housing colour White
Voltage 12 - 24V
Energy efficiency rating n.a
Max. operating voltage 24V
Max. system power 100W
Min. operating voltage 12V
Operating Current 4A
Suitable for lamp power 100W

Reviews

Be the first to submit a review

Trustpilot