Barthelme 50070213 12KF5 LED Strip Power Supply Set 5-Pin 5 Pieces

MPN
50070213
Brand
Barthelme
EAN-13
4021553119311
Order Code
08-5235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Barthelme's 50070213 Feed is a polycarbonate component measuring 24.3 x 17 x 7.2 mm, available in a set of 5 pieces. It is typically used for connecting or powering LED strip lights, providing efficient functionality for cupboard lighting or similar applications. This high-quality part is ideal for those needing durable and reliable installation components in their LED lighting projects.
Type Feed
Voltage 3 - 24 DCV
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 24.3 x 17 x 7.2mm
Height/depth 7.2mm
Housing Material Polycarbonate (PC)
Length 24.3mm
Max. operating voltage [DC] 24V
Min. operating voltage [DC] 3V
Number of pins 5
Width 17mm

Reviews

Be the first to submit a review

Trustpilot