Barthelme 50070212 12FF5 Connector Set for 12mm 5-Pin LED Strips Polycarbonate

MPN
50070212
Brand
Barthelme
EAN-13
4021553119304
Order Code
08-5234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Barthelme 50070212 Connector is made from durable polycarbonate and measures 19.6 x 17 x 7 mm. This component is ideal for connecting LED strip lights, commonly used in cupboard lighting applications. Each pack includes five connectors, ensuring a secure fit for reliable light strip installations.
Type Connector
Voltage 3 - 24 V DC
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 19.6 x 17 x 7 mm
Height 7mm
Length 19.6mm
Material Polycarbonate (PC)
Max. operating voltage 24V DC
Min. operating voltage 3V DC
Number of pins 5
Width 17mm

Reviews

Be the first to submit a review

Trustpilot