Barthelme 50070211 LED Power Strip Set PC Tool-Free 5 Pieces

MPN
50070211
Brand
Barthelme
EAN-13
4021553119298
Order Code
08-5233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.94 £6.82
10+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Barthelme produces the 50070211 Feed, a polycarbonate (PC) component measuring 24.3 x 14.6 x 7.2 mm. It is typically used in LED strip light setups, providing reliable connections for cupboard lighting and other similar applications. The pack includes five pieces, suitable for various lighting projects.
Type Feed
Voltage 3 - 24 DCV
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 24.3 x 14.6 x 7.2mm
Height/depth 7.2mm
Housing Material Polycarbonate (PC)
Length 24.3mm
Max. operating voltage [DC] 24V
Min. operating voltage [DC] 3V
Number of pins 4
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot