Barthelme 50070210 LED Connector Set 10mm Tool-Free 4-Pin 5Pieces

MPN
50070210
Brand
Barthelme
EAN-13
4021553119281
Order Code
08-5232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Barthelme 50070210 Connector is made from durable polycarbonate and measures 19.6 x 14.6 x 7 mm. This 5-pack of connectors is ideal for creating seamless connections in LED strip lights and cupboard lighting installations. Designed for use with SMD strips, these connectors ensure reliable and efficient illumination in a variety of settings.
Type Connector
Voltage 3 - 24 V DC
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 19.6 x 14.6 x 7 mm
Height 7mm
Length 19.6mm
Material Polycarbonate (PC)
Max. operating voltage 24V DC
Min. operating voltage 3V DC
Number of pins 4
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot