Barthelme 50070207 08KF2 LED Strip Feeder Set 24.3x12.6x7.7mm 5 Pieces

MPN
50070207
Brand
Barthelme
EAN-13
4021553119250
Order Code
08-5229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.87
10+ £5.48
50+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme 50070207 Feed, available in a set of five pieces, is a polycarbonate component measuring 24.3 x 12.6 x 7.7 mm, designed specifically for LED strip lights. Known for its durability and compatibility with various strip lights, it is ideal for use in cupboard lighting and other concealed lighting applications. This feed component ensures reliable power delivery and connection for efficient and seamless LED light integration.
Type Feed
Voltage 3 - 24 DCV
IP Rating IP20
Energy efficiency rating n.a
Dimensions (L x W x H) 24.3 x 12.6 x 7.7mm
Height/depth 7.7mm
Housing Material Polycarbonate (PC)
Length 24.3mm
Max. operating voltage [DC] 24V
Min. operating voltage [DC] 3V
Number of pins 2
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot