Christmas Opening Hours and Delivery Dates here

Barthelme 50070203 Connector 8x9x4mm Tool-Free 2-4 Pin Strip Connection

Order Code:

08-5227

Brand: Barthelme MPN: 50070203 EAN-13: 2050002730939
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by Barthelme, the 50070203 connector features dimensions of 8 x 9 x 4 mm. It is designed for use with LED strips and light emitting diode strip lights. Typical applications include cupboard lighting and connecting smd strips.
Type Connector
Dimensions (L x W x H) 8 x 9 x 4 mm
Energy efficiency rating n.rel.
Height 4mm
Length 8mm
Width 9mm

You may also like


Trustpilot