Barthelme 50070202 Connector 9x9x4mm Tool-Free Strip Connection

MPN
50070202
Brand
Barthelme
EAN-13
2050002730922
Order Code
08-5226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Barthelme Connector 50070202, with dimensions of 9 x 9 x 4 mm, is an essential component for LED strip installations. As a versatile connector, it facilitates seamless integration and reliable connections for strip lights in various settings. Typically used in cupboard lighting, this product enhances the ease of installing and maintaining LED strip lights.
Type Connector
Energy efficiency rating n.a
Dimensions (L x W x H) 9 x 9 x 4 mm
Height 4mm
Length 9mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot