Barthelme 50070201 Connector 9x9x4mm 1Piece Tool-Free 50cm Cable Open End

MPN
50070201
Brand
Barthelme
EAN-13
2050002730915
Order Code
08-5225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Barthelme connector, measuring 9 x 9 x 4 mm, is designed for easy integration with LED strips, such as those used for cupboard lighting. As a versatile piece, it aids in connecting light-emitting diode strips efficiently, ideal for creating seamless lighting effects. This component is singled out for its compact size and functionality in various strip light installations.
Type Connector
Energy efficiency rating n.a
Dimensions (L x W x H) 9 x 9 x 4 mm
Height 4mm
Length 9mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot