Barthelme 50017531 LEDlight Flex ControlLED White 16.8cm/24 LEDs 24V DC

MPN
50017531
Brand
Barthelme
EAN-13
4021553005522
Order Code
57-8513

Discontinued


LED Strip with parallel mounting with cold and warm white SMD LEDs. It is possible to control the temperature of colours easily between 2600 - 6300 K by the 2 channel installation of the LED strip related to the CHROMOFLEX controlled white. Pitch is 8.4 cm. The operating voltage is 24 V/DC and is obtained via soldering of soldering pads.
  • Colour: White
  • Connection (components): Soldering
  • Dimensions, length: 168mm
  • Dimensions, width: 10mm
  • LED number per unit: 12
  • LED warning light features: pliable, self-adhesive
  • Light bulb component type (category): LED strip
  • Luminous flux (phi): 140 lm
  • Max. colour temperature: 6300 K
  • Min. colour temperature: 2600 K
  • No. of LEDs: 24
  • Operating current: 82.5 mA
  • Operating voltage (num.): 24 Vdc
  • Operational current per unit: 41.25 mA
  • Power consumption: 2 W
  • Power consumption per unit: 1 W
  • Radiation angle: 120 °
  • Specification: 16.8 cm / 12 LEDs
  • Type: 50017531
  • Unit length: 84mm
Type Luminaire
Colour White
Dimensions (W) 10mm
Length 168mm
Min. Colour Temperature 2600 K
Operational current per unit 41.25ma
Power Consumption 2W
Supply Voltage (DC) 24V
Viewing Angle 120°

Trustpilot