Easter Opening Hours and Delivery Dates here
Barthelme 30133009 Thermoconductive Double-Sided Tape 11m x 9mm 1Piece

Image Representative of Range

Barthelme 30133009 Thermoconductive Double-Sided Tape 11m x 9mm 1Piece

Order Code:

08-5224

Brand: Barthelme MPN: 30133009 EAN-13: 4021553001203
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £44.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Barthelme's thermoconductive double-sided adhesive tape, model 30133009, measures 11 metres in length and 9 millimetres in width. It is designed for efficient heat transfer in applications such as LED strip lights and SMD strip installations. This durable tape is ideal for cupboard lighting and other electronic components, ensuring a secure and effective bond.
Type Thermoconductive double-sided adhesive tape
Colour White
Energy efficiency rating n.a
Dimensions (L x W) 11 m x 9 mm
Length 11m
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot