Barthelme 00900610 Miniature Panel-Mount Filament Bulb 6V Transparent

MPN
00900610
Brand
Barthelme
Order Code
57-6830
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    3V 6V 12V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.809
30+ £0.740
50+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 55 in stock

A 6V 0.6W subminiature lamp that is ideal for use in model building, model railways, indicator and pilot bulbs of all kinds, vehicle glove compartment or ashtray lighting, etc.


  • Transparent
  • Dimensions 5 x 20mm
  • 20mm Wire terminals
Type Bulb
Colour Clear
Dimmable No
Base Wire ended
Operating Voltage 6V
Dimensions 5 x 20mm

Reviews

Be the first to submit a review

Trustpilot