Barthelme 00643830 Torch Bulbs, E10, 3.8V, 300mA, 11.5 x 24mm

Barthelme 00643830 Torch Bulbs, E10, 3.8V, 300mA, 11.5 x 24mm

Order Code:

57-6535

Brand: Barthelme MPN: 00643830

Discontinued


An E10 based, spherically-bulbed lamp with a 3.8V 300mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 3.8V
Dimensions (Ø x L) 11.5 x 24mm
Rating 300mA

Trustpilot