Barthelme 00501240 Telephone Jack Lamp T4.5 12V 0.48W

MPN
00501240
Brand
Barthelme
EAN-13
2050000232800
Order Code
57-6796
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    6V 12V 24V 30V
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 80 in stock

A 12V 0.48W T4.5 base telephone jack type lamp that is ideal for indicator lamps, illuminated pushbuttons, telephones, etc.


  • Dimensions 4.5 x 16.5mm
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base T4.5
Operating Voltage 12V
Dimensions 4.5 x 16.5mm

Reviews

Be the first to submit a review

Trustpilot