Barthelme 00298156 Mini Bulb 1.50 V 0.09 W Sm5S 8 Clear 1Pc Mini & Micro Bulb

MPN
00298156
Brand
Barthelme
EAN-13
2050004750607
Order Code
13-6973
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Barthelme 00298156 is a miniature LED bulb that operates at a voltage of 1.50 volts and a power output of 0.09 watts. The product is clear in appearance and complies with the SM5s/8 standard, making it suitable for a variety of low-voltage applications where space constraints are a primary consideration. Typical engineering applications for this mini bulb include use in precision instruments, small-scale model lighting, and intricate electronic devices where compact illumination sources are required. The Barthelme 00298156 mini bulb ensures efficient performance while maintaining minimal power consumption, benefiting both longevity and energy efficiency in technical and industrial settings.
Type Mini bulb
Colour Clear
Content 1
Diameter 4.60mm
Dimensions (Ø x L) 4.60 mm x 12 mm
Length 12mm
Nominal Current 60mA
Nominal Voltage 1.50V
Power 0.09W
Socket (mini bulbs) SM5s/8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot