Barthelme 00282840 Miniature Lamp T1 3/4 28V 1.12W

Image Representative of Range

Barthelme 00282840 Miniature Lamp T1 3/4 28V 1.12W

MPN
00282840
Brand
Barthelme
EAN-13
2050000232572
Order Code
57-6768
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,156 in stock

A 28V 1.12W subminiature lamp with a T1¾ (MG5.7s/p) base.


  • Midget groove
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MG 5.7
Operating Voltage 24V
Dimensions 5.7 x 15.8mm

Reviews

Be the first to submit a review

Trustpilot