Barthelme 00022340 Neon Bulb E10 230V 0.4W 1.9mA 10 x 28mm

Order Code:

57-6845

Brand: Barthelme MPN: 00022340

Discontinued


A 230V 0.4W neon lamp with an E10 base. Suitable for optical indicator panels.


  • Plate electrodes
  • Clear bulb
  • E10 base
  • 230V operation
  • Diameter: 10mm
  • Height: 28mm
  • Barthelme type ZG 234
Colour Clear
Base MES (E10)
Operating Voltage 230V
Current Rating 1.9mA
Dimensions (Ø x L) 10 x 28

You may also like


Trustpilot