Baridi DH99 Keg 2L Capacity

MPN
DH99
Brand
Baridi
EAN-13
5056514607629
Order Code
43-4854
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/07/2026

Perfect for the home brew process or storing your shop-bought beverages. Easily stored in the fridge. Used with a pressurised faucet it can help keep your beverage tasting fresher for longer. To be used only with CO2 cartridges.
  • Perfect for the home brew process or storing your shop-bought beverages.
  • Can be easily stored in the fridge.
  • Used with a pressurised faucet it can help keep your beverage tasting fresher for longer.
  • To be used only with CO2 cartridges.
  • Size (W x L x H): Ø13.5 x 13.5 x 20.5cm.
  • Model No. DH99
Type Kitchen
Energy Rating N/A
Nett Weight 0.7kg
Product Depth (Front to Back) 13.5cm
Product Height (Floor to Top) 20.5cm
Product Width (Side to Side) 13.5cm

Reviews

Be the first to submit a review

Trustpilot