Baridi DH97 24 Bottle Dual Zone Wine Fridge & Cooler

MPN
DH97
Brand
Baridi
EAN-13
5056514603089
Order Code
43-4853
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £383.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Sleek design with tempered mirror glass doors to reflect UV light and help protect your wine. Dual zone design means you can control the temperature of each zone individually, with the right and left zones ranging from 5-18°C. Soft white LED light. Features ten stylish wooden shelves made of beech with space for up to 12 bottles in each zone. Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use. A minimum space of 10cm is required at the rear, top and both sides of the fridge. This will maximise the efficiency, performance and life of the fridge and ensure that there is sufficient space for the hinge to operate effectively.
  • Sleek design with tempered mirror glass doors to reflect UV light and help protect your wine.
  • Dual zone design means you can control the temperature of each zone individually, with the right and left zones ranging from 5-18°C.
  • Soft white LED light.
  • Features ten stylish wooden shelves made of beech with space for up to 12 bottles in each zone.
  • Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use.
  • Energy Efficiency Class G.
  • Noise Level: 42dB.
  • Accommodates Max. Bottle Height: 32cm.
  • Size (W x D x H): 51 x 46 x 80cm.
  • A minimum space of 10cm is required at the rear, top and both sides of the fridge. This will maximise the efficiency, performance and life of the fridge and ensure that there is sufficient space for the hinge to operate effectively.
  • Model No. DH97
Type Kitchen
Capacity 24 Bottles
Energy Rating G
Frequency 50Hz
Nett Weight 28kg
Noise Level 42dB
Power Cable Length 1.7m
Power Consumption 135kWh
Product Depth (Front to Back) 46cm
Product Height (Floor to Top) 80cm
Product Width (Side to Side) 51cm
Temperature Range 5 - 18°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot