Baridi DH96 40 Bottle/120 Can Undercounter Dual Zone Wine Fridge Cooler 60cm

MPN
DH96
Brand
Baridi
EAN-13
5054630516719
Order Code
43-4235
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £509.79 £506.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Add style to your kitchen with this 60cm, dual zone wine cooler. The two-door design and 40 bottle capacity make a perfect addition to any kitchen. Fits under standard height worktops, and in standard 60cm unit spaces. The bottom of the doors align with the bottom of cabinets for an integrated appearance. Dual cooling zones with digital temperature control between 5-20°C allowing you to chill up to 40 bottles of wine to the perfect temperature. Stylish stainless steel door handle, wooden shelves and internal LED light keeps this modern unit looking fresh. Super quiet compressor cooling with a noise level of just 41dB, combined with double glazed glass results in a whisper quiet wine cooler.
  • Add style to your kitchen with this 60cm, dual zone wine cooler. The two-door design and 40 bottle capacity make a perfect addition to any kitchen.
  • Fits under standard height worktops, and in standard 60cm unit spaces. The bottom of the doors align with the bottom of cabinets for an integrated appearance.
  • Dual cooling zones with digital temperature control between 5-18°C allowing you to chill up to 40 bottles of wine to the perfect temperature.
  • Stylish stainless steel door handles, wooden shelves and internal LED light keeps this modern unit looking fresh.
  • Super quiet compressor cooling with a noise level of just 41dB, combined with double glazed glass results in a whisper quiet wine cooler.
  • Size (W x D x H): 59.5 x 57 x 86cm.
  • Model No. DH96
Type Kitchen
Capacity 40 Bottle
Climate Class SN / N
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) Each Side (W x D x H): 21.5 x 44.3 x 68.3cm
IP Rating IPX0
Nett Weight 48.5kg
Noise Level 41dB
Power Cable Length 1.8m
Product Depth (Front to Back) 57cm
Product Height (Floor to Top) 86cm
Product Width (Side to Side) 59.5cm
Refrigerant R600a (28g)
Temperature Range 5 - 18°C
Voltage 230

Reviews

Be the first to submit a review

Trustpilot