Baridi DH94 Mini Fridge/Warmer 15L Capacity 12V/230V - White

MPN
DH94
Brand
Baridi
EAN-13
5056514602044
Order Code
43-4871
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Thermoelectric technology allows this unit to be used for both cooling and warming drinks, bottles, cans or food. Runs on either 12V or 230V so you can be used in either cars, 4x4s or caravans. Cooling/Warming Capacity: 10°C/55°C approx.
  • Thermoelectric technology allows this unit to be used for both cooling and warming drinks, bottles, cans or food.
  • Runs on either 12V or 230V so can be used in either cars, 4x4s or caravans.
  • Cooling/Warming Capacity: 10°C/55°C approx.
  • Size (W x D x H): 33 x 26 x 42cm.
  • Model No. DH94
Type Mini Fridge/Warmer
Capacity 15L
Energy Rating F
Nett Weight 5.5kg
Power Consumption 93 kWh
Product Depth (Front to Back) 26cm
Product Dimensions (W x D x H) 330 x 260 x 420mm
Product Height (Floor to Top) 42cm
Product Width (Side to Side) 33cm
Temperature Range 10°C - 55°C

Reviews

Be the first to submit a review

Trustpilot